
The 7B-13.560MEEQ-T is a 13.56MHz crystal with a frequency stability of 10ppm and a tolerance of 10ppm. It is packaged in a surface mount package and is suitable for operation between -10°C and 70°C. The crystal has a load capacitance of 10pF and an equivalent series resistance of 40R. It is available on tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7B-13.560MEEQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.56MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.041inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-13.560MEEQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
