
This 7B series crystal operates at a frequency of 14.7456MHz with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has an equivalent series resistance of 40 ohms and a load capacitance of 20 picofarads. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the TXC 7B-14.7456MBBK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-14.7456MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-14.7456MBBK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
