
The TXC 7B-15.360MAAE-T is a 15.36MHz crystal with a frequency stability of 30ppm. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a SMD/SMT package with a length of 5mm and a depth of 3.2mm. It has a load capacitance of 12pF and an equivalent series resistance of 40 ohms. The TXC 7B-15.360MAAE-T is suitable for use in surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the TXC 7B-15.360MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-15.360MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 15.36MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-15.360MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
