
The 7B-16.000MEEQ-T is a 16MHz SMD crystal from TXC, featuring 10ppm frequency stability and a maximum operating temperature of 70°C. It is packaged in a surface mount configuration and is compliant with RoHS regulations. The crystal has a low equivalent series resistance of 40 ohms and a load capacitance of 10 picofarads. It is available in quantities of 1000 and is supplied on tape and reel.
Sign in to ask questions about the TXC 7B-16.000MEEQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-16.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-16.000MEEQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
