
The TXC 7B-16.384MAAJ-T crystal operates at 16.384MHz with a frequency stability of 30ppm. It features a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in a surface mount SMD/SMT package with a height of 0.041inch and dimensions of 0.197inch in length and 3.2mm in width.
Sign in to ask questions about the TXC 7B-16.384MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-16.384MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.384MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-16.384MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
