The 7B-16.9344MAAJ-T is a 16.9344MHz crystal from TXC, packaged in a surface mount SMD/SMT package with a depth of 3.2mm and a height of 0.041inch. It has a frequency stability of 30ppm and a frequency tolerance of 30ppm. The crystal has a load capacitance of 18pF and an equivalent series resistance of 40R. It operates between -10°C and 70°C and is available on a tape and reel in a package quantity of 1.
Sign in to ask questions about the TXC 7B-16.9344MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-16.9344MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.9344MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-16.9344MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.