
The 7B-18.432MEEQ-T is an 18.432MHz crystal with a frequency stability of 10ppm. It has an equivalent series resistance of 40R and a load capacitance of 10pF. The crystal is packaged in a surface mount package and is suitable for operating temperatures between -10°C and 70°C.
TXC 7B-18.432MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.041inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-18.432MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
