The 7B-19.200MAAE-T is a 19.2MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a surface mount package with a height of 0.035inch, length of 0.197inch, and width of 0.126inch. It has a load capacitance of 12pF and an equivalent series resistance of 40R.
TXC 7B-19.200MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.2MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 7B |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.