
This 24.576MHz crystal features a frequency stability of 30ppm and an equivalent series resistance of 40 ohms. It is packaged in a surface mount form factor with a height of 0.035 inch and a length of 0.197 inch. The crystal operates within a temperature range of -20°C to 70°C and has a load capacitance of 12 picofarads.
Sign in to ask questions about the TXC 7B-24.576MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-24.576MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-24.576MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
