This is a 24.576MHz SMD crystal with a frequency stability of 30ppm and a maximum operating temperature of 70°C. It has a package quantity of 1000 and is packaged in tape and reel. The crystal has a load capacitance of 18pF and a termination of SMD/SMT. It is a surface mount device with a height of 0.9mm, length of 5mm, and width of 3.2mm.
Sign in to ask questions about the TXC 7B-24.576MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-24.576MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-24.576MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
