
The 7B-24.576MBBK-T crystal from TXC is a surface mount component with a package quantity of one per reel. It operates within a temperature range of -20°C to 70°C and has a frequency of 24.576MHz with a stability of 50ppm and tolerance of 50ppm. The crystal has a low load capacitance of 20pF and an equivalent series resistance of 40 ohms. It is available in a SMD/SMT package with dimensions of 0.126inch width, 0.197inch length, and 0.035inch height.
TXC 7B-24.576MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-24.576MBBK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.