The 7B-25.000MBBK-T is a 25MHz crystal from TXC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a low ESR of 40R and a load capacitance of 20pF. The crystal is RoHS compliant and suitable for surface mount applications.
TXC 7B-25.000MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.