
This SMD crystal operates at 25MHz with a frequency stability of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a load capacitance of 10pF and an equivalent series resistance of 40R. It is available in a package quantity of 1000, packaged in tape and reel, and is RoHS compliant.
TXC 7B-25.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-25.000MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
