The 7B-27.120MBBK-T is a 27.12MHz crystal with a frequency stability of 50ppm. It features a low ESR of 40R and a load capacitance of 20pF. This SMD crystal operates within a temperature range of -20°C to 70°C and is suitable for surface mount applications.
TXC 7B-27.120MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27.12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.