
This 7B-28.63636MHz crystal features 30ppm frequency stability and 40R equivalent series resistance. It operates within a temperature range of -20°C to 70°C and is available in a surface mount SMD/SMT package. The crystal has a load capacitance of 12pF and is suitable for use in frequency control and timing applications.
TXC 7B-28.63636MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 28.63636MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.
