
The 7B-30.000MAAE-T crystal from TXC features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a frequency of 30MHz with a frequency stability and tolerance of 30ppm. The crystal is designed for surface mount applications with a low load capacitance of 12pF and an equivalent series resistance of 40R.
Sign in to ask questions about the TXC 7B-30.000MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-30.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-30.000MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
