This 32MHz crystal features a frequency stability of 50ppm and a maximum operating temperature of 70°C. It is designed for surface mount applications and has a load capacitance of 20pF. The crystal's equivalent series resistance is 40 ohms. Operating temperatures range from -20°C to 70°C.
TXC 7B-32.000MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.