
This is a 36MHz crystal with a frequency stability of 30ppm. It is packaged in a surface mount package, suitable for use in SMD applications. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a low load capacitance of 12pF and a high frequency tolerance of 30ppm.
Sign in to ask questions about the TXC 7B-36.000MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-36.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 36MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-36.000MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
