
The 7B-37.500MEEE-T crystal from TXC is a surface-mount device with a frequency of 37.5MHz and a stability of 10ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 12pF. The crystal is packaged in a cut tape format with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7B-37.500MEEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 37.5MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-37.500MEEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
