CRYSTAL 8.0000MHZ 12PF SMD
TXC 7B-8.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.