This SMD crystal operates at a frequency of 11.0592MHz with a stability of 20ppm. It features a low equivalent series resistance of 80 ohms and a load capacitance of 18 picofarads. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
TXC 7B11000024 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.0592MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.