The 7B Series SMD Crystal operates at a frequency of 12MHz with a frequency stability of 20ppm and a frequency tolerance of 30ppm. It has an equivalent series resistance of 40R and a load capacitance of 16pF. The crystal is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TXC 7B12000162 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.