This SMD crystal operates at 18.432MHz with a frequency stability of 20ppm and a frequency tolerance of 20ppm. It features a low ESR of 40 ohms and a load capacitance of 20 picofarads. The crystal is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TXC 7B18400003 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.