This 24MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The crystal is designed for surface mount applications and has a low load capacitance of 20pF. The equivalent series resistance (ESR) is 40R.
Sign in to ask questions about the TXC 7B24000008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B24000008 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B24000008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.