This 7B270MHz crystal has a frequency of 27MHz and a frequency stability of 30ppm. It features an equivalent series resistance of 40R and a load capacitance of 13pF. The crystal operates within a temperature range of -20°C to 70°C and is designed for surface mount applications.
TXC 7B27000003 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.