CRYSTAL 27.0000MHZ 12PF SMD
TXC 7B27000049 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.