The TXC 7B48000030 is a 48MHz crystal with a frequency stability of 30ppm and a tolerance of 30ppm. It features an equivalent series resistance of 40 ohms and a load capacitance of 18 picofarads. This surface mount crystal operates within a temperature range of -20°C to 70°C.
TXC 7B48000030 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.