The 7C-24.000MBB-T oscillator from TXC is a surface mount device with a frequency of 24MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a supply voltage of 3.3V, drawing a maximum current of 30mA. This oscillator is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the TXC 7C-24.000MBB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7C-24.000MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-24.000MBB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.