The 7C-44.000MBC-T oscillator operates at a frequency of 44MHz with a frequency stability of 100ppm and a frequency tolerance of 3ppm. It has a maximum supply current of 30mA and a maximum supply voltage of 5V. The oscillator is designed for surface mount applications and has a operating temperature range of -40°C to 85°C.
Sign in to ask questions about the TXC 7C-44.000MBC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7C-44.000MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 44MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Length | 5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-44.000MBC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.