XTAL OSC XO 25.0000MHZ CMOS SMD
TXC 7C25000016 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7C |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.