
The 7CZ-32.768KBD-T is a surface mount crystal oscillator with a frequency of 32.768kHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The oscillator is packaged in a surface mount package and is lead free. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7CZ-32.768KBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7CZ |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7CZ-32.768KBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
