The 7CZ-32.768KBTF-T is a surface-mount crystal oscillator with a frequency of 32.768kHz and a stability of 170ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2uA. The oscillator is packaged in a surface-mount package with dimensions of 0.126inch wide, 0.197inch long, and 0.055inch high. It is available in quantities of 1000 and is packaged on tape and reel.
TXC 7CZ-32.768KBTF-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 170ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 7CZ |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.