The 7CZ-32.768KCAT-T is a 32.768kHz crystal oscillator with a frequency stability of 25ppm. It is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000. The oscillator operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. It is packaged on a tape and reel for easy mounting and is part of the 7CZ series.
Sign in to ask questions about the TXC 7CZ-32.768KCAT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7CZ-32.768KCAT-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 7CZ |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7CZ-32.768KCAT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.