Sign in to ask questions about the TXC 7L-16.368MBG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7L-16.368MBG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.368MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-16.368MBG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
