XTAL OSC TCXO 16.3690MHZ SNWV
TXC 7L-16.369MCG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.369MHz |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 2.5ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.