
The 7L-26.000MCN-T is a temperature-compensated crystal oscillator from TXC with a frequency of 26MHz and a frequency stability of 2ppm. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.3V. The oscillator is packaged in a ceramic case and is suitable for surface mount technology. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Sign in to ask questions about the TXC 7L-26.000MCN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7L-26.000MCN-T technical specifications.
| Package/Case | Ceramic |
| Frequency | 26MHz |
| Frequency Stability | 2ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-26.000MCN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.