
The 7L-26.000MDN-T oscillator from TXC is a surface-mount device with a frequency of 26MHz and a stability of 2ppm. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 3.3V. This RoHS compliant device is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the TXC 7L-26.000MDN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7L-26.000MDN-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-26.000MDN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
