The 7L-38.400MDS-T is a surface mount oscillator with a frequency of 38.4MHz and a stability of 2ppm. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 3.3V. This oscillator is compliant with RoHS regulations and is available in quantities of 3000 per reel. It is not compliant with Reach SVHC regulations.
TXC 7L-38.400MDS-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 2ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
