Oscillator Tcxo 26MHZ SMD 2.5X2MM 7L
TXC 7L26001005 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7L |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.