
The 7M-114.285MCFJ-T is a surface mount crystal with a frequency of 114.285MHz and a frequency stability of 100ppm. It is packaged in a small form factor and is suitable for use in a wide range of applications. The crystal operates over a temperature range of -40°C to 85°C and has a load capacitance of 18pF. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Sign in to ask questions about the TXC 7M-114.285MCFJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7M-114.285MCFJ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 114.285MHz |
| Frequency Stability | 100ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7M |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-114.285MCFJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
