
Surface mount quartz crystal offering a 12MHz fundamental frequency with a ±30ppm frequency tolerance and ±30ppm frequency stability. Features a 2.5mm x 3.2mm x 0.7mm SMD/SMT package with 18pF load capacitance and 100 Ohms ESR. Operates within a -10°C to 70°C temperature range and is RoHS compliant.
TXC 7M-12.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-12.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
