
Surface mount quartz crystal operating at a nominal frequency of 12MHz. Features a 10ppm frequency tolerance and stability, with a load capacitance of 10pF. Encased in a compact SMD/SMT package measuring 3.2mm x 2.5mm x 0.7mm, it offers an Equivalent Series Resistance (ESR) of 100 Ohms. Designed for surface mounting, this component operates within a temperature range of -10°C to 70°C and is RoHS compliant.
TXC 7M-12.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-12.000MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
