
This 13.56MHz crystal from TXC features a frequency stability of 10ppm and a tolerance of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in a SMD/SMT package and is suitable for surface mount applications.
TXC 7M-13.560MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 13.56MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-13.560MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
