
The 7M-14.7456MAAE-T is a 14.7456MHz SMD crystal from TXC, featuring a frequency stability of 30ppm and a maximum operating temperature of 70°C. It has a load capacitance of 12pF and is RoHS compliant. The crystal is packaged in a tape and reel format with 3000 units per package, suitable for surface mount applications.
Sign in to ask questions about the TXC 7M-14.7456MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7M-14.7456MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7M |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-14.7456MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
