
The 7M-16.000MEEQ-T is a 16MHz crystal from TXC, packaged in a surface mount SMD/SMT package with a height of 0.031inch and dimensions of 2.5mm in depth, 3.2mm in length, and 2.5mm in width. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a frequency stability of 10ppm and a frequency tolerance of 10ppm, with a load capacitance of 10pF and an equivalent series resistance of 100R.
Sign in to ask questions about the TXC 7M-16.000MEEQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7M-16.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-16.000MEEQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
