
The 7M-16.9344MAAJ-T is a 16.9344MHz SMD crystal with 30ppm frequency stability and a maximum operating temperature of 70°C. It has a load capacitance of 18pF and an equivalent series resistance of 80R. This crystal is available in a surface mount package and is packaged in tape and reel quantities of 3000. The 7M-16.9344MAAJ-T is a through-hole and SMD compliant crystal suitable for use in a variety of frequency control applications.
TXC 7M-16.9344MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16.9344MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-16.9344MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
