
SMD crystal oscillator operating at 20MHz with a load capacitance of 18pF. Features a frequency tolerance and stability of 30ppm, and an ESR of 80 Ohms. Housed in a compact 3.2mm x 2.5mm x 0.7mm SMD package, this component is RoHS compliant and suitable for surface mounting. It operates within a temperature range of -10°C to 70°C.
TXC 7M-20.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-20.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
