
Surface mount crystal oscillator operating at 24 MHz. Features a frequency tolerance and stability of 30 ppm, with a load capacitance of 18 pF. Housed in a compact 3.2mm x 2.5mm x 0.7mm SMD package, it offers an operating temperature range of -10°C to 70°C and an ESR of 60 Ohms. This RoHS compliant component is supplied on tape and reel.
TXC 7M-24.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-24.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
