
27 MHz quartz crystal for surface mount applications. Features a ±10 ppm frequency tolerance and ±10 ppm frequency stability. Operates within a temperature range of -10°C to 70°C with a 10 pF load capacitance. The component has an Equivalent Series Resistance (ESR) of 60 Ohms and is housed in a compact 3.2 x 2.5 mm SMD package. Delivered on tape and reel for automated assembly.
TXC 7M-27.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 27MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-27.000MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
