
SMD crystal oscillator operating at 27.12MHz with a load capacitance of 18pF. Features a frequency tolerance and stability of 30ppm, and an ESR of 60 Ohms. Housed in an SMD/SMT package with dimensions of 3.2mm (length) x 2.5mm (width) x 2.5mm (depth). Suitable for surface mounting and operates within a temperature range of -10°C to 70°C. This lead-free component is supplied on tape and reel.
TXC 7M-27.120MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 27.12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-27.120MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
